19.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Capacitors: ESTAspring Connection

5347-48116-01

DigiKey Part Number
3577-5347-48116-01-ND
Manufacturer
Manufacturer Product Number
5347-48116-01
Description
CAP FILM 19.2UF 5% 525VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.520" Dia (64.00mm)
Part Status
Active
Height - Seated (Max)
7.480" (190.00mm)
Capacitance
Termination
Screwless - Spring Cage, Tension Clamp
Tolerance
±5%
Applications
3 Phase, Power Factor Correction (PFC)
Voltage Rating - AC
525V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9$83.64222$752.78
Manufacturers Standard Package