Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO57L3EREHX100M00 | |
|---|---|
DigiKey Part Number | 541-XO57L3EREHX100M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO57L3EREHX100M00 |
Description | XO5X7LVDS 25PPM3.3V100M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA100M000AAG | Skyworks Solutions Inc. | 96 | 863-510BBA100M000AAG-ND | $7.32000 | Parametric Equivalent |
| 510BBA100M000AAG | Skyworks Solutions Inc. | 142 | 336-2640-ND | $5.93000 | Parametric Equivalent |
| 510BBA100M000AAGR | Skyworks Solutions Inc. | 3,515 | 863-510BBA100M000AAGR-ND | $7.32000 | Parametric Equivalent |
| 510BBA100M000AAGR | Skyworks Solutions Inc. | 1,036 | 336-5220-1-ND | $6.16000 | Parametric Equivalent |
| 510BBB100M000AAG | Skyworks Solutions Inc. | 0 | 863-510BBB100M000AAG-ND | $7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.23433 | $3,234.33 |


