15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0150FEA

DigiKey Part Number
WSRB-.015TR-ND - Tape & Reel (TR)
WSRB-.015CT-ND - Cut Tape (CT)
WSRB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R0150FEA
Description
RES 0.015 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0150FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
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
In-Stock: 5,329
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.07000$10.70
25$0.91960$22.99
50$0.82540$41.27
100$0.74520$74.52
250$0.65728$164.32
500$0.60228$301.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.54217$813.26
3,000$0.50535$1,516.05
4,500$0.48644$2,188.98
7,500$0.46506$3,487.95
10,500$0.45231$4,749.26
15,000$0.43987$6,598.05
Manufacturers Standard Package