WSR35L000JEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.31720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.64557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.42168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.42167
Datasheet
5 mOhms ±5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR35L000JEA

DigiKey Part Number
WSR35L000JEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR35L000JEA
Description
RES 0.005 OHM 5% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.64557$4,841.77