5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR35L000FEA

DigiKey Part Number
WSRB-.005TR-ND - Tape & Reel (TR)
WSRB-.005CT-ND - Cut Tape (CT)
WSRB-.005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR35L000FEA
Description
RES 0.005 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR35L000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
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
In-Stock: 9,095
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.19600$11.96
25$1.02960$25.74
50$0.92500$46.25
100$0.83600$83.60
250$0.73848$184.62
500$0.67748$338.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.61101$916.52
3,000$0.57019$1,710.57
4,500$0.54923$2,471.53
7,500$0.52552$3,941.40
10,500$0.51139$5,369.60
15,000$0.49759$7,463.85
Manufacturers Standard Package