Parametric Equivalent
Parametric Equivalent

WSLP0805R0500DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0500DEATR-ND - Tape & Reel (TR) 541-WSLP0805R0500DEACT-ND - Cut Tape (CT) 541-WSLP0805R0500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0500DEA |
Description | RES 0.05 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0500DEB | Vishay Dale | 0 | WSLP0805R0500DEB-ND | $1.40094 | Parametric Equivalent |
| WSLP0805R0500DEK | Vishay Dale | 0 | WSLP0805R0500DEK-ND | $1.66420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $1.94200 | $19.42 |
| 25 | $1.68080 | $42.02 |
| 50 | $1.51700 | $75.85 |
| 100 | $1.37780 | $137.78 |
| 250 | $1.22532 | $306.33 |
| 500 | $1.12990 | $564.95 |
| 1,000 | $1.05524 | $1,055.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92273 | $4,613.65 |
| 10,000 | $0.87468 | $8,746.80 |


