
WSLP0805R0250FEB | |
|---|---|
DigiKey Part Number | WSLPB-.025TR-ND - Tape & Reel (TR) WSLPB-.025CT-ND - Cut Tape (CT) WSLPB-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0250FEB |
Description | RES 0.025 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0250FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.79400 | $7.94 |
| 25 | $0.68040 | $17.01 |
| 50 | $0.60900 | $30.45 |
| 100 | $0.54830 | $54.83 |
| 250 | $0.48168 | $120.42 |
| 500 | $0.43998 | $219.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41263 | $412.63 |
| 2,000 | $0.38192 | $763.84 |
| 3,000 | $0.36614 | $1,098.42 |
| 5,000 | $0.34830 | $1,741.50 |
| 7,000 | $0.33767 | $2,363.69 |
| 10,000 | $0.32728 | $3,272.80 |

