
WSLP0805R0120FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0120FEATR-ND - Tape & Reel (TR) 541-WSLP0805R0120FEACT-ND - Cut Tape (CT) 541-WSLP0805R0120FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0120FEA |
Description | RES 0.012 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0120FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.72600 | $18.15 |
| 50 | $0.65020 | $32.51 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.51500 | $128.75 |
| 500 | $0.47072 | $235.36 |
| 1,000 | $0.43311 | $433.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40750 | $2,037.50 |
| 10,000 | $0.38347 | $3,834.70 |
| 15,000 | $0.37113 | $5,566.95 |
| 25,000 | $0.35717 | $8,929.25 |

