
WSLP0603R0330FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0330FEATR-ND - Tape & Reel (TR) 541-WSLP0603R0330FEACT-ND - Cut Tape (CT) 541-WSLP0603R0330FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0330FEA |
Description | RES 0.033 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0330FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0330FEB | Vishay Dale | 66 | WSLPA-.033CT-ND | $1.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.72600 | $18.15 |
| 50 | $0.65020 | $32.51 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.51500 | $128.75 |
| 500 | $0.47072 | $235.36 |
| 1,000 | $0.43311 | $433.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40750 | $2,037.50 |
| 10,000 | $0.38347 | $3,834.70 |
| 15,000 | $0.37113 | $5,566.95 |
| 25,000 | $0.35717 | $8,929.25 |

