
WSL5931L3000JEA | |
|---|---|
DigiKey Part Number | WSL5931L3000JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL5931L3000JEA |
Description | RES 300 UOHM 5% 5W 5931 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±5% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.060" (1.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.85501 | $1,282.52 |

