1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36371L000FEA

DigiKey Part Number
541-10091-2-ND - Tape & Reel (TR)
541-10091-1-ND - Cut Tape (CT)
541-10091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL36371L000FEA
Description
RES 0.001 OHM 1% 3W NONSTANDRD
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36371L000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.67400$16.74
25$1.44600$36.15
50$1.30340$65.17
100$1.18200$118.20
250$1.04896$262.24
500$0.96576$482.88
1,000$0.89507$895.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79971$3,198.84
8,000$0.75553$6,044.24
12,000$0.73286$8,794.32
Manufacturers Standard Package