
WSL2512R0400FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0400FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0400FEBCT-ND - Cut Tape (CT) 541-WSL2512R0400FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0400FEB |
Description | RES 0.04 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0400FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.20300 | $12.03 |
| 25 | $1.03520 | $25.88 |
| 50 | $0.93000 | $46.50 |
| 100 | $0.84060 | $84.06 |
| 250 | $0.74264 | $185.66 |
| 500 | $0.68132 | $340.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64182 | $641.82 |
| 2,000 | $0.59669 | $1,193.38 |
| 3,000 | $0.57351 | $1,720.53 |
| 5,000 | $0.54728 | $2,736.40 |
| 7,000 | $0.53166 | $3,721.62 |
| 10,000 | $0.51640 | $5,164.00 |

