Direct
Similar

WSL2512R0100JEA | |
|---|---|
DigiKey Part Number | WSL2512R0100JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100JEA |
Description | RES 0.01 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-JZ-R010ELF | Bourns Inc. | 5,617 | CRF2512-JZ-R010ELFCT-ND | $0.74000 | Direct |
| CRA2512-JZ-R010ELF | Bourns Inc. | 6,248 | 118-CRA2512-JZ-R010ELFCT-ND | $1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53022 | $1,060.44 |



