
WSL2512R0100FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0100FEB18TR-ND - Tape & Reel (TR) 541-WSL2512R0100FEB18CT-ND - Cut Tape (CT) 541-WSL2512R0100FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEB18 |
Description | RES 0.01 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FEB18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-MS4HF10MU | Panasonic Industry | 31,582 | P17098CT-ND | $1.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.49500 | $14.95 |
| 25 | $1.28960 | $32.24 |
| 50 | $1.16100 | $58.05 |
| 100 | $1.05170 | $105.17 |
| 250 | $0.93188 | $232.97 |
| 500 | $0.85692 | $428.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95357 | $953.57 |
| 2,000 | $0.88998 | $1,779.96 |
| 3,000 | $0.85732 | $2,571.96 |
| 5,000 | $0.82038 | $4,101.90 |
| 7,000 | $0.79836 | $5,588.52 |
| 10,000 | $0.77687 | $7,768.70 |

