
WSL25123L000FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL25123L000FTA18TR-ND - Tape & Reel (TR) 541-WSL25123L000FTA18CT-ND - Cut Tape (CT) 541-WSL25123L000FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FTA18 |
Description | RES 0.003 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FTA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.65400 | $66.35 |
| 50 | $2.40600 | $120.30 |
| 100 | $2.19540 | $219.54 |
| 250 | $1.96464 | $491.16 |
| 500 | $1.82030 | $910.15 |
| 1,000 | $1.79469 | $1,794.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.62545 | $3,250.90 |
| 4,000 | $1.53527 | $6,141.08 |
| 6,000 | $1.48896 | $8,933.76 |

