3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25123L000FTA18

DigiKey Part Number
541-WSL25123L000FTA18TR-ND - Tape & Reel (TR)
541-WSL25123L000FTA18CT-ND - Cut Tape (CT)
541-WSL25123L000FTA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25123L000FTA18
Description
RES 0.003 OHM 1% 2W 2512
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25123L000FTA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.51000$4.51
10$3.05000$30.50
25$2.65400$66.35
50$2.40600$120.30
100$2.19540$219.54
250$1.96464$491.16
500$1.82030$910.15
1,000$1.79469$1,794.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.62545$3,250.90
4,000$1.53527$6,141.08
6,000$1.48896$8,933.76
Manufacturers Standard Package