
WSL25123L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL25123L000FEBTR-ND - Tape & Reel (TR) 541-WSL25123L000FEBCT-ND - Cut Tape (CT) 541-WSL25123L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FEB |
Description | RES 0.003 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.67800 | $16.78 |
| 25 | $1.44960 | $36.24 |
| 50 | $1.30660 | $65.33 |
| 100 | $1.18490 | $118.49 |
| 250 | $1.05160 | $262.90 |
| 500 | $0.96822 | $484.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91532 | $915.32 |
| 2,000 | $0.85393 | $1,707.86 |
| 3,000 | $0.82241 | $2,467.23 |
| 5,000 | $0.78675 | $3,933.75 |
| 7,000 | $0.76551 | $5,358.57 |
| 10,000 | $0.74475 | $7,447.50 |

