
WSL25123L000FEA | |
|---|---|
DigiKey Part Number | WSLG-.003TR-ND - Tape & Reel (TR) WSLG-.003CT-ND - Cut Tape (CT) WSLG-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FEA |
Description | RES 0.003 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.22000 | $12.20 |
| 25 | $1.05040 | $26.26 |
| 50 | $0.94380 | $47.19 |
| 100 | $0.85310 | $85.31 |
| 250 | $0.75384 | $188.46 |
| 500 | $0.69172 | $345.86 |
| 1,000 | $0.63893 | $638.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60597 | $1,211.94 |
| 4,000 | $0.56712 | $2,268.48 |
| 6,000 | $0.54717 | $3,283.02 |
| 10,000 | $0.52461 | $5,246.10 |
| 14,000 | $0.51116 | $7,156.24 |
| 20,000 | $0.49803 | $9,960.60 |

