2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25122L000FEA

DigiKey Part Number
WSLG-.002TR-ND - Tape & Reel (TR)
WSLG-.002CT-ND - Cut Tape (CT)
WSLG-.002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25122L000FEA
Description
RES 0.002 OHM 1% 1W 2512
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25122L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,432
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.90100$9.01
25$0.77280$19.32
50$0.69240$34.62
100$0.62410$62.41
250$0.54920$137.30
500$0.50232$251.16
1,000$0.46249$462.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43722$874.44
4,000$0.40790$1,631.60
6,000$0.39284$2,357.04
10,000$0.37580$3,758.00
14,000$0.36565$5,119.10
20,000$0.35574$7,114.80
Manufacturers Standard Package