
WSL2010R0400FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0400FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0400FEBCT-ND - Cut Tape (CT) 541-WSL2010R0400FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0400FEB |
Description | RES 0.04 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0400FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.85600 | $8.56 |
| 25 | $0.73360 | $18.34 |
| 50 | $0.65700 | $32.85 |
| 100 | $0.59180 | $59.18 |
| 250 | $0.52040 | $130.10 |
| 500 | $0.47572 | $237.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44651 | $446.51 |
| 2,000 | $0.41361 | $827.22 |
| 3,000 | $0.39671 | $1,190.13 |
| 5,000 | $0.37759 | $1,887.95 |
| 7,000 | $0.36620 | $2,563.40 |
| 10,000 | $0.35507 | $3,550.70 |

