
WSL0805R0800FEB | |
|---|---|
DigiKey Part Number | 541-WSL0805R0800FEBTR-ND - Tape & Reel (TR) 541-WSL0805R0800FEBCT-ND - Cut Tape (CT) 541-WSL0805R0800FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0800FEB |
Description | RES 0.08 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0800FTG | Vishay Dale | 4,890 | 541-WSL0805R0800FTGCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86600 | $8.66 |
| 25 | $0.74280 | $18.57 |
| 50 | $0.66540 | $33.27 |
| 100 | $0.59940 | $59.94 |
| 250 | $0.52720 | $131.80 |
| 500 | $0.48200 | $241.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53158 | $531.58 |
| 2,000 | $0.49328 | $986.56 |
| 3,000 | $0.47360 | $1,420.80 |
| 5,000 | $0.45134 | $2,256.70 |
| 7,000 | $0.43807 | $3,066.49 |
| 10,000 | $0.42512 | $4,251.20 |

