
WSL0603R1000FEA18 | |
|---|---|
DigiKey Part Number | WSLL-.1TR-ND - Tape & Reel (TR) WSLL-.1CT-ND - Cut Tape (CT) WSLL-.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R1000FEA18 |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R1000FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R1000FEB | Vishay Dale | 2,551 | WSLPA-.1CT-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.08200 | $10.82 |
| 25 | $0.93000 | $23.25 |
| 50 | $0.83460 | $41.73 |
| 100 | $0.75360 | $75.36 |
| 250 | $0.66484 | $166.21 |
| 500 | $0.60926 | $304.63 |
| 1,000 | $0.56204 | $562.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34001 | $1,700.05 |
| 10,000 | $0.31942 | $3,194.20 |
| 15,000 | $0.30885 | $4,632.75 |
| 25,000 | $0.29689 | $7,422.25 |

