
WSL0603R0500FEA18 | |
|---|---|
DigiKey Part Number | WSLL-.05TR-ND - Tape & Reel (TR) WSLL-.05CT-ND - Cut Tape (CT) WSLL-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500FEA18 |
Description | RES 0.05 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0500FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.59840 | $14.96 |
| 50 | $0.53480 | $26.74 |
| 100 | $0.48090 | $48.09 |
| 250 | $0.42172 | $105.43 |
| 500 | $0.38470 | $192.35 |
| 1,000 | $0.35323 | $353.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30317 | $1,515.85 |
| 10,000 | $0.28450 | $2,845.00 |
| 15,000 | $0.27491 | $4,123.65 |
| 25,000 | $0.26407 | $6,601.75 |
| 35,000 | $0.25761 | $9,016.35 |

