
WSL0603R0400FEA18 | |
|---|---|
DigiKey Part Number | WSLL-.04TR-ND - Tape & Reel (TR) WSLL-.04CT-ND - Cut Tape (CT) WSLL-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0400FEA18 |
Description | RES 0.04 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0400FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.94720 | $23.68 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.76790 | $76.79 |
| 250 | $0.67756 | $169.39 |
| 500 | $0.62106 | $310.53 |
| 1,000 | $0.57304 | $573.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49735 | $2,486.75 |
| 10,000 | $0.46887 | $4,688.70 |
| 15,000 | $0.45425 | $6,813.75 |

