
WSL0603R0330FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL0603R0330FEA18TR-ND - Tape & Reel (TR) 541-WSL0603R0330FEA18CT-ND - Cut Tape (CT) 541-WSL0603R0330FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0330FEA18 |
Description | RES 0.033 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0330FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0330FEB | Vishay Dale | 66 | WSLPA-.033CT-ND | $1.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.27700 | $12.77 |
| 25 | $1.09960 | $27.49 |
| 50 | $0.98860 | $49.43 |
| 100 | $0.89410 | $89.41 |
| 250 | $0.79052 | $197.63 |
| 500 | $0.72572 | $362.86 |
| 1,000 | $0.67067 | $670.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69078 | $3,453.90 |
| 10,000 | $0.65315 | $6,531.50 |
| 15,000 | $0.63383 | $9,507.45 |

