
WSL0603R0200FEA18 | |
|---|---|
DigiKey Part Number | WSLL-.02TR-ND - Tape & Reel (TR) WSLL-.02CT-ND - Cut Tape (CT) WSLL-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0200FEA18 |
Description | RES 0.02 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0200FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.20000 | $12.00 |
| 25 | $1.03280 | $25.82 |
| 50 | $0.92780 | $46.39 |
| 100 | $0.83860 | $83.86 |
| 250 | $0.74088 | $185.22 |
| 500 | $0.67970 | $339.85 |
| 1,000 | $0.62772 | $627.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69078 | $3,453.90 |
| 10,000 | $0.65315 | $6,531.50 |
| 15,000 | $0.63383 | $9,507.45 |

