10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0100FEA

DigiKey Part Number
WSLJ-.01TR-ND - Tape & Reel (TR)
WSLJ-.01CT-ND - Cut Tape (CT)
WSLJ-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0100FEA
Description
RES 0.01 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,874
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.55400$5.54
25$0.47240$11.81
50$0.42160$21.08
100$0.37820$37.82
250$0.33064$82.66
500$0.30088$150.44
1,000$0.27558$275.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23516$1,175.80
10,000$0.22015$2,201.50
15,000$0.21244$3,186.60
25,000$0.20372$5,093.00
35,000$0.19852$6,948.20
50,000$0.19353$9,676.50
Manufacturers Standard Package