
WSL0603R0100FEA | |
|---|---|
DigiKey Part Number | WSLJ-.01TR-ND - Tape & Reel (TR) WSLJ-.01CT-ND - Cut Tape (CT) WSLJ-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0100FEA |
Description | RES 0.01 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.55400 | $5.54 |
| 25 | $0.47240 | $11.81 |
| 50 | $0.42160 | $21.08 |
| 100 | $0.37820 | $37.82 |
| 250 | $0.33064 | $82.66 |
| 500 | $0.30088 | $150.44 |
| 1,000 | $0.27558 | $275.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23516 | $1,175.80 |
| 10,000 | $0.22015 | $2,201.50 |
| 15,000 | $0.21244 | $3,186.60 |
| 25,000 | $0.20372 | $5,093.00 |
| 35,000 | $0.19852 | $6,948.20 |
| 50,000 | $0.19353 | $9,676.50 |

