
WSC2515500R0FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515500R0FEATR-ND - Tape & Reel (TR) 541-WSC2515500R0FEACT-ND - Cut Tape (CT) 541-WSC2515500R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515500R0FEA |
Description | RES 500 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.66500 | $16.65 |
| 25 | $1.43840 | $35.96 |
| 50 | $1.29640 | $64.82 |
| 100 | $1.17550 | $117.55 |
| 250 | $1.04320 | $260.80 |
| 500 | $0.96040 | $480.20 |
| 1,000 | $0.89005 | $890.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84690 | $1,693.80 |
| 4,000 | $0.79513 | $3,180.52 |
| 6,000 | $0.76855 | $4,611.30 |
| 10,000 | $0.73848 | $7,384.80 |

