250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L2500JT60

DigiKey Part Number
WSBS8518L2500JT60-ND
Manufacturer
Manufacturer Product Number
WSBS8518L2500JT60
Description
RESISTOR SHUNT 250 UOHM 5% 36W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Vishay Dale
Resistance
250 µOhms
Series
Tolerance
±5%
Packaging
Tray
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
±110ppm/°C
Type
Shunt, Battery
Operating Temperature
-65°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$24.92000$24.92
10$17.72400$177.24
30$15.44000$463.20
60$14.27450$856.47
120$13.28433$1,594.12
270$12.31359$3,324.67
510$11.67214$5,952.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.