Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW120671K5DEEA | |
|---|---|
DigiKey Part Number | TNPW120671K5DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120671K5DEEA |
Description | RES 71.5K OHM 0.5% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120671K5DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120671K5BEEA | Vishay Dale | 0 | TNPW120671K5BEEA-ND | $0.19310 | Parametric Equivalent |
| TNPW120671K5BEEN | Vishay Dale | 0 | TNPW120671K5BEEN-ND | $0.40542 | Parametric Equivalent |
| TNPW120671K5BYEA | Vishay Dale | 0 | TNPW120671K5BYEA-ND | $0.46773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19440 | $972.00 |


