Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08055K36BHEA | |
|---|---|
DigiKey Part Number | TNPW08055K36BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08055K36BHEA |
Description | RES 5.36K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K36BHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08055K36BEEN | Vishay Dale | 0 | TNPW08055K36BEEN-ND | $0.31642 | Parametric Equivalent |
| TNPW08055K36BXEN | Vishay Dale | 0 | TNPW08055K36BXEN-ND | $0.54642 | Parametric Equivalent |
| TNPW08055K36BYEA | Vishay Dale | 0 | TNPW08055K36BYEA-ND | $0.30210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20736 | $1,036.80 |


