Parametric Equivalent
Parametric Equivalent
Direct



TNPW080555K6BEEN | |
|---|---|
DigiKey Part Number | TNPW080555K6BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080555K6BEEN |
Description | RES 55.6K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 55.6 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080555K6BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080555K6BXEN | Vishay Dale | 0 | TNPW080555K6BXEN-ND | $0.54642 | Parametric Equivalent |
| TNPW080555K6BYEA | Vishay Dale | 0 | TNPW080555K6BYEA-ND | $0.30210 | Parametric Equivalent |
| PAT0805E5562BST1 | Vishay Dale Thin Film | 0 | PAT0805E5562BST1-ND | $0.50382 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34891 | $348.91 |



