


TNPW0805499KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805499KBEENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805499KBEEN |
Description | RES 499K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805499KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51486 | $514.86 |
| 2,000 | $0.49288 | $985.76 |
| 3,000 | $0.48120 | $1,443.60 |
| 5,000 | $0.46765 | $2,338.25 |
| 7,000 | $0.45940 | $3,215.80 |
| 10,000 | $0.45121 | $4,512.10 |

