TNPW060375R0BEEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,719
Unit Price: $0.10000
Datasheet

Direct


Susumu
In Stock: 11,592
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 11,203
Unit Price: $0.10000
Datasheet

Upgrade


Vishay
In Stock: 1,104
Unit Price: $0.49000
Datasheet
75 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060375R0BEEA

DigiKey Part Number
TNP75.0AATR-ND - Tape & Reel (TR)
TNP75.0AACT-ND - Cut Tape (CT)
TNP75.0AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060375R0BEEA
Description
RES 75 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060375R0BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB750VPanasonic Industry8,719P75DBCT-ND$0.10000Direct
RG1608P-750-B-T5Susumu11,592RG16P75.0BCT-ND$0.12000Direct
RT0603BRD0775RLYAGEO11,203YAG1731CT-ND$0.10000Direct
MCT0603MD7509BP100Vishay1,104MCT0603-75.0-MBCT-ND$0.49000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.29500$2.95
25$0.27360$6.84
50$0.25860$12.93
100$0.24440$24.44
250$0.22732$56.83
500$0.21572$107.86
1,000$0.20522$205.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18491$924.55
10,000$0.17777$1,777.70
15,000$0.17399$2,609.85
25,000$0.16963$4,240.75
35,000$0.16699$5,844.65
50,000$0.16437$8,218.50
Manufacturers Standard Package