196 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
196 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402196RBEED

DigiKey Part Number
541-TNPW0402196RBEEDTR-ND - Tape & Reel (TR)
541-TNPW0402196RBEEDCT-ND - Cut Tape (CT)
541-TNPW0402196RBEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402196RBEED
Description
RES 196 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402196RBEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B196RE1TE Connectivity Passive Product535A102665CT-ND$0.31000Direct
ERA-2AEB1960XPanasonic Industry4,34810-ERA-2AEB1960XCT-ND$0.11000Direct
RT0402BRD07196RLYAGEO2,412YAG4186CT-ND$0.10000Direct
In-Stock: 9,688
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21900$2.19
25$0.20320$5.08
50$0.19180$9.59
100$0.18120$18.12
250$0.16844$42.11
500$0.15972$79.86
1,000$0.15181$151.81
5,000$0.13644$682.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13102$1,310.20
20,000$0.12624$2,524.80
30,000$0.12372$3,711.60
50,000$0.12081$6,040.50
70,000$0.11905$8,333.50
Manufacturers Standard Package