
TNPW06033K90BEEA | |
|---|---|
DigiKey Part Number | 541-3187-2-ND - Tape & Reel (TR) 541-3187-1-ND - Cut Tape (CT) 541-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K90BEEA |
Description | RES 3.9K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K90BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.19180 | $9.59 |
| 100 | $0.18120 | $18.12 |
| 250 | $0.16844 | $42.11 |
| 500 | $0.15972 | $79.86 |
| 1,000 | $0.15181 | $151.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13644 | $682.20 |
| 10,000 | $0.13102 | $1,310.20 |
| 15,000 | $0.12814 | $1,922.10 |
| 25,000 | $0.12482 | $3,120.50 |
| 35,000 | $0.12281 | $4,298.35 |
| 50,000 | $0.12081 | $6,040.50 |

