
TNPW060339K0BEEA | |
|---|---|
DigiKey Part Number | 541-3664-2-ND - Tape & Reel (TR) 541-3664-1-ND - Cut Tape (CT) 541-3664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060339K0BEEA |
Description | RES 39K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060339K0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.19180 | $9.59 |
| 100 | $0.18120 | $18.12 |
| 250 | $0.16844 | $42.11 |
| 500 | $0.15972 | $79.86 |
| 1,000 | $0.15181 | $151.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13644 | $682.20 |
| 10,000 | $0.13102 | $1,310.20 |
| 15,000 | $0.12814 | $1,922.10 |
| 25,000 | $0.12482 | $3,120.50 |
| 35,000 | $0.12281 | $4,298.35 |
| 50,000 | $0.12081 | $6,040.50 |

