
TNPW060338K3BEEN | |
|---|---|
DigiKey Part Number | 541-3663-2-ND - Tape & Reel (TR) 541-3663-1-ND - Cut Tape (CT) 541-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060338K3BEEN |
Description | RES 38.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060338K3BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.54680 | $13.67 |
| 50 | $0.51660 | $25.83 |
| 100 | $0.48880 | $48.88 |
| 250 | $0.45560 | $113.90 |
| 500 | $0.43320 | $216.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41308 | $413.08 |
| 2,000 | $0.39512 | $790.24 |
| 3,000 | $0.38556 | $1,156.68 |
| 5,000 | $0.37447 | $1,872.35 |
| 7,000 | $0.36771 | $2,573.97 |
| 10,000 | $0.36099 | $3,609.90 |

