
TNPW04024K42BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04024K42BYEPTR-ND - Tape & Reel (TR) 541-TNPW04024K42BYEPCT-ND - Cut Tape (CT) 541-TNPW04024K42BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04024K42BYEP |
Description | RES 4.42K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.47960 | $11.99 |
| 50 | $0.45300 | $22.65 |
| 100 | $0.42860 | $42.86 |
| 250 | $0.39932 | $99.83 |
| 500 | $0.37954 | $189.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36174 | $361.74 |
| 2,000 | $0.34584 | $691.68 |
| 3,000 | $0.33738 | $1,012.14 |
| 5,000 | $0.32755 | $1,637.75 |
| 7,000 | $0.32155 | $2,250.85 |
| 10,000 | $0.31560 | $3,156.00 |

