


TNPW040213K3BEED | |
|---|---|
DigiKey Part Number | 541-3561-2-ND - Tape & Reel (TR) 541-3561-1-ND - Cut Tape (CT) 541-3561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040213K3BEED |
Description | RES 13.3K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040213K3BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B13K3E1 | TE Connectivity Passive Product | 4,064 | A102614CT-ND | $0.26000 | Direct |
| ERA-2AEB1332X | Panasonic Industry | 6,771 | P13.3KDCCT-ND | $0.11000 | Direct |
| RT0402BRD0713K3L | YAGEO | 11,457 | YAG1356CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.19180 | $9.59 |
| 100 | $0.18120 | $18.12 |
| 250 | $0.16844 | $42.11 |
| 500 | $0.15972 | $79.86 |
| 1,000 | $0.15181 | $151.81 |
| 5,000 | $0.13644 | $682.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13102 | $1,310.20 |
| 20,000 | $0.12624 | $2,524.80 |
| 30,000 | $0.12372 | $3,711.60 |
| 50,000 | $0.12081 | $6,040.50 |
| 70,000 | $0.11905 | $8,333.50 |


