
TNPW02012K49BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02012K49BEEDTR-ND - Tape & Reel (TR) 541-TNPW02012K49BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW02012K49BEED |
Description | RES 2.49K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02012K49BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.11750 | $11.75 |
| 250 | $0.10908 | $27.27 |
| 500 | $0.10334 | $51.67 |
| 1,000 | $0.09809 | $98.09 |
| 5,000 | $0.08784 | $439.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08421 | $842.10 |
| 20,000 | $0.08100 | $1,620.00 |
| 30,000 | $0.07930 | $2,379.00 |
| 50,000 | $0.07734 | $3,867.00 |
| 70,000 | $0.07615 | $5,330.50 |
| 100,000 | $0.07498 | $7,498.00 |

