
TNPU080530K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU080530K1BZEN00TR-ND - Tape & Reel (TR) 541-TNPU080530K1BZEN00CT-ND - Cut Tape (CT) 541-TNPU080530K1BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080530K1BZEN00 |
Description | RES SMD 30.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080530K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.67300 | $16.73 |
| 25 | $1.55240 | $38.81 |
| 50 | $1.46920 | $73.46 |
| 100 | $1.39330 | $139.33 |
| 250 | $1.30372 | $325.93 |
| 500 | $1.24394 | $621.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19068 | $1,190.68 |
| 2,000 | $1.14351 | $2,287.02 |
| 3,000 | $1.11854 | $3,355.62 |
| 5,000 | $1.08968 | $5,448.40 |
| 7,000 | $1.07216 | $7,505.12 |

