



TFPT0805L1800FV | |
|---|---|
DigiKey Part Number | 541-TFPT0805L1800FVTR-ND - Tape & Reel (TR) 541-TFPT0805L1800FVCT-ND - Cut Tape (CT) 541-TFPT0805L1800FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1800FV |
Description | SENSOR PTC 180OHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 180 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1800FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 180 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 5 | $1.14600 | $5.73 |
| 10 | $1.09000 | $10.90 |
| 25 | $1.02240 | $25.56 |
| 50 | $0.97640 | $48.82 |
| 100 | $0.93430 | $93.43 |
| 500 | $0.84982 | $424.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80264 | $802.64 |
| 2,000 | $0.77438 | $1,548.76 |
| 3,000 | $0.75895 | $2,276.85 |
| 5,000 | $0.74060 | $3,703.00 |
| 7,000 | $0.72913 | $5,103.91 |
| 10,000 | $0.71749 | $7,174.90 |

