PTC Thermistor 180 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 180 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L1800FV

DigiKey Part Number
541-TFPT0805L1800FVTR-ND - Tape & Reel (TR)
541-TFPT0805L1800FVCT-ND - Cut Tape (CT)
541-TFPT0805L1800FVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L1800FV
Description
SENSOR PTC 180OHM 1% 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 180 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L1800FV Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Vishay Dale
Power - Max
100 mW
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Resistance @ 25°C
180 Ohms
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±1%
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,779
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
5$1.14600$5.73
10$1.09000$10.90
25$1.02240$25.56
50$0.97640$48.82
100$0.93430$93.43
500$0.84982$424.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80264$802.64
2,000$0.77438$1,548.76
3,000$0.75895$2,276.85
5,000$0.74060$3,703.00
7,000$0.72913$5,103.91
10,000$0.71749$7,174.90
Manufacturers Standard Package