Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1211FSB12 | |
|---|---|
DigiKey Part Number | RWR89S1211FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1211FSB12 |
Description | RES 1.21K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1211FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1211FMB12 | Vishay Dale | 0 | RWR89S1211FMB12-ND | $8.63720 | Direct |
| RWR89S1211FPBSL | Vishay Dale | 0 | RWR89S1211FPBSL-ND | $10.24850 | Direct |
| RWR89S1211FRB12 | Vishay Dale | 350 | RWR89S1211FRB12-ND | $11.18000 | Direct |
| RWR89S1211DRB12 | Vishay Dale | 0 | RWR89S1211DRB12-ND | $16.17810 | Upgrade |
| RWR89N1211FSB12 | Vishay Dale | 0 | RWR89N1211FSB12-ND | $17.99030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.72340 | $1,172.34 |


