RWR84S26R7FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.07410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.07410
Datasheet
26.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S26R7FRB12

DigiKey Part Number
RWR84S26R7FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84S26R7FRB12
Description
RES 26.7 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S26R7FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S26R7FRBSLVishay Dale0RWR84S26R7FRBSL-ND$26.07410Parametric Equivalent
RWR84S26R7FRRSLVishay Dale0RWR84S26R7FRRSL-ND$26.07410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$21.98330$2,198.33
Manufacturers Standard Package