Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S9880BRB12 | |
|---|---|
DigiKey Part Number | RWR81S9880BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S9880BRB12 |
Description | RES 988 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 988 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S9880BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S9880BRBSL | Vishay Dale | 0 | RWR81S9880BRBSL-ND | $29.22830 | Parametric Equivalent |
| RWR81S9880BRRSL | Vishay Dale | 0 | RWR81S9880BRRSL-ND | $29.22830 | Parametric Equivalent |
| RWR81S9880BRS70 | Vishay Dale | 0 | RWR81S9880BRS70-ND | $20.46250 | Parametric Equivalent |
| RWR81S9880BRS73 | Vishay Dale | 0 | RWR81S9880BRS73-ND | $20.79644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.82250 | $2,482.25 |


