Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S4R87FSS70 | |
|---|---|
DigiKey Part Number | RWR81S4R87FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S4R87FSS70 |
Description | RES 4.87 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.87 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4R87FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S4R87FRRSL | Vishay Dale | 0 | RWR81S4R87FRRSL-ND | $10.83220 | Direct |
| RWR81N4R87FSB12 | Vishay Dale | 0 | RWR81N4R87FSB12-ND | $18.92410 | Parametric Equivalent |
| RWR81N4R87FSBSL | Vishay Dale | 0 | RWR81N4R87FSBSL-ND | $22.28990 | Parametric Equivalent |
| RWR81N4R87FSRSL | Vishay Dale | 0 | RWR81N4R87FSRSL-ND | $22.28990 | Parametric Equivalent |
| RWR81N4R87FSS70 | Vishay Dale | 0 | RWR81N4R87FSS70-ND | $15.18750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.72152 | $9,721.52 |


