Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S4R70FRB12 | |
|---|---|
DigiKey Part Number | RWR81S4R70FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4R70FRB12 |
Description | RES 4.7 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4R70FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S4R70FSB12 | Vishay Dale | 0 | RWR81S4R70FSB12-ND | $12.32800 | Direct |
| RWR81S4R70BSB12 | Vishay Dale | 0 | RWR81S4R70BSB12-ND | $33.62060 | Upgrade |
| RWR81S4R70DSB12 | Vishay Dale | 0 | RWR81S4R70DSB12-ND | $23.27380 | Upgrade |
| RWR81N4R70DRB12 | Vishay Dale | 0 | RWR81N4R70DRB12-ND | $26.12670 | Parametric Equivalent |
| RWR81N4R70DRBSL | Vishay Dale | 0 | RWR81N4R70DRBSL-ND | $30.91850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.25900 | $925.90 |


